EAO Yellow Push Button LED for Use with 10 Series

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.94

*price indicative

RS Stock No.:
443-941
Mfr. Part No.:
10-2509.1144
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Yellow

COO (Country of Origin):
CH
The EAO single-LED illumination solution is designed to provide both functionality and style, making it an ideal choice for various applications. Elegantly crafted, this compact component emits a bright yellow light, ensuring visibility in any environment. With an operating voltage of 12 V AC/DC and a consistent current flow, it guarantees optimal performance. The product's lightweight design ensures easy integration into existing systems, while its robust construction promises durability, making it a reliable choice for professionals. Additionally, compliance with REACH and RoHS certifications underscores its commitment to safety and environmental standards. This product stands as a testament to quality and engineering innovation, delivering exceptional illumination where it’s needed most.

Designed for optimal visibility with its vibrant yellow illumination
Compatible with both AC and DC power sources for versatile applications
Lightweight construct allows for quick and easy installation in various settings
The device is compliant with international safety regulations for peace of mind
Reliable performance even under varying electrical conditions
Offers a compact size without compromising on luminous intensity

Related links