RAFI Indicator for Use with TILTED DIAMOND Variants
- RS Stock No.:
- 524-369
- Mfr. Part No.:
- 5.05.525.144/0000
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-369
- Mfr. Part No.:
- 5.05.525.144/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Support Tube | |
| For Use With | TILTED DIAMOND Variants | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Support Tube | ||
For Use With TILTED DIAMOND Variants | ||
- COO (Country of Origin):
- DE
The RAFI Tilted diamond plus support holder tubes comes in various lengths and shapes, together with the mounting base, enable diverse mounting options for the TILTED DIAMOND plus variants. The mounting tubes are also used for the KIS.LIGHT and the TILTED DIAMOND plus IO-LINK. This allows the signal lights to be mounted easily and clearly even in remote or out-of-the-way locations. The mounting tubes are connected to the mounting base by a threaded pin. The material is black coated steel. The holder tubes and the mounting base have environmental resistance, which is certified according to IEC 60068-2.
RoHS compliant
REACH compliant
Component material Metal
REACH compliant
Component material Metal
Related links
- RAFI Indicator for Use with TILTED DIAMOND Variants
- RAFI Green Yellow Indicator for Use with Signal Lamp
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Indicator for Use with RAFIX 16
- RAFI White Indicator for Use with Signal Lamp
- RAFI Red Indicator for Use with Signal Lamp
