RAFI Red Indicator for Use with Signal Lamp
- RS Stock No.:
- 524-355
- Mfr. Part No.:
- 1.69.010.003/1300
- Manufacturer:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 524-355
- Mfr. Part No.:
- 1.69.010.003/1300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Signal Lamp | |
| For Use With | Signal Lamp | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Signal Lamp | ||
For Use With Signal Lamp | ||
LED Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Tilted Diamond signal lamp developed in collaboration with Luigi Colani. which is also very easy to assemble, thanks to the M12 or CAGE CLAMP terminal. To achieve outstanding illumination, we have optimized the light refraction. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant. In addition, the bright LEDs are energy efficient and do not have to be replaced. The resulting overall package, for many fields of application, will exceed your expectations.
Special refracted light effect due to diamond lens
Diffuser lens designed by cult designer Luigi Colani
Long-lasting and ultra-bright SMT LEDs
Energy efficient low electricity consumption
Low-maintenance particularly shock resistant no bulb replacement necessary
Diffuser lens designed by cult designer Luigi Colani
Long-lasting and ultra-bright SMT LEDs
Energy efficient low electricity consumption
Low-maintenance particularly shock resistant no bulb replacement necessary
Related links
- ABB Rack Mount Case 300 x 400 x 122.5mm
- ABB Rack Mount Case 350 x 400 x 122.5mm
- ABB Rack Mount Case 200 x 400 x 122.5mm
- ABB Rack Mount Case 250 x 600 x 122.5mm
- ABB Rack Mount Case 250 x 800 x 122.5mm
- ABB Rack Mount Case 250 x 400 x 52.5mm
- ABB Rack Mount Case 250 x 400 x 30mm
- ABB Rack Mount Case 200 x 600 x 122.5mm
