RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-236
- Mfr. Part No.:
- 1.69.525.210/1500
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-236
- Mfr. Part No.:
- 1.69.525.210/1500
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features an integrated LED with a flat round bezel and a flat quick-connect terminal. Designed for diverse fields of application, it excels in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its compact design ensures efficient performance across various systems.
Green bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting hole 10 mm
Max voltage 28 V
IP40 protection
Collar diameter 12.5 mm
Mounting hole 10 mm
Max voltage 28 V
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Green Indicator for Use with Signal Lamp
- Schneider Electric Green Push Button Lamp for Use with Switch
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RS PRO 175mm LCD Inclinometer
