Omron LED Push Button for Use with Push Button
- RS Stock No.:
- 214-6989
- Mfr. Part No.:
- A16-24DA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.05 |
*price indicative
- RS Stock No.:
- 214-6989
- Mfr. Part No.:
- A16-24DA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | LED Push Button | |
| For Use With | Push Button | |
| Standards/Approvals | UL, TUV, cUL, CCC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type LED Push Button | ||
For Use With Push Button | ||
Standards/Approvals UL, TUV, cUL, CCC | ||
The Omron A16 series have high brightness LED lamps having blue lens colour. The operating voltage of the LED lamps is 24 Vdc.
Diameter size 16 mm
Related links
- Omron LED Push Button for Use with Push Button
- Omron White LED Push Button for Use with A16 Push Button Switch
- Omron White LED Push Button
- Omron Yellow LED Push Button for Use with Push Button
- Omron Red LED Push Button for Use with Push Button
- Omron LED Push Button for Use with M22N Indicators
- Siemens Yellow LED Push Button
- Siemens Blue LED Push Button
