Omron Push Button Lamp for Use with M22N, A22N, A30N

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 24 November 2026
  • Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.68

*price indicative

RS Stock No.:
214-7809
Mfr. Part No.:
A22NZ-L-GC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Lamp

For Use With

M22N, A22N, A30N

Standards/Approvals

RoHS, UL, CSA

Omron Push Button Lamp, RoHS Compliance, UL Approval - A22NZ-L-GC


This push-button lamp is a control-panel indicator produced by Omron, intended to serve as an illuminated signalling element for compatible operator interfaces. It is designed to be used with specific Omron pushbutton and indicator assemblies, providing an illuminated status indication within industrial control equipment while meeting recognised conformity standards.

Features and Benefits:


• Complies with RoHS, providing restricted-substance conformity and safer disposal
• Approved to UL and CSA, enabling recognised safety assessment for installations

Applications


• Suitable for use with M22N-compatible push-button lamp assemblies in control panels
• Used with Omron panel-mount indicator A22N as an indicator-light replacement
• Can be used as an A30N push-button lamp replacement within approved equipment

Which regulatory approvals does it carry for installed equipment?


It holds approvals from UL and CSA and meets RoHS requirements for restricted substances.

What compatibility should be checked before fitting?


Ensure the operator unit is one of the specified compatible types M22N, A22N or A30N before installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy