ABB White LED Push Button for Use with Card Switchers

Subtotal (1 unit)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.58

*price indicative

RS Stock No.:
246-2893
Mfr. Part No.:
2CLA619309N1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

LED Push Button

For Use With

Card Switchers

LED Colour

White

LED Type

Spare LED

Standards/Approvals

No declaration needed Declaration of Conformity - CE

COO (Country of Origin):
ES
The ABB AM50093-BL is a spare LED for card switches (frontal replacements). It is rated for 250Vac and current of 0.7 mA.

Operating temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy