EAO White Circular Push Button Lens for Use with Push Button
- RS Stock No.:
- 101-210
- Distrelec Article No.:
- 135-60-339
- Mfr. Part No.:
- 31-931.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.56
(exc. VAT)
€3.15
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.56 |
*price indicative
- RS Stock No.:
- 101-210
- Distrelec Article No.:
- 135-60-339
- Mfr. Part No.:
- 31-931.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | White | |
| Lens Shape | Circular | |
| Standards/Approvals | RoHS | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour White | ||
Lens Shape Circular | ||
Standards/Approvals RoHS | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
31-931.9
The EAO illuminative white color push button lens with diameter of 15.8 mm.
Plastic material
Flush lens shape
Related links
- RAFI White Circular Push Button Lens for Use with Push Buttons
- EAO Blue Square Push Button Lens for Use with Push Button
- EAO Yellow Round Push Button Lens for Use with Push Button
- EAO Blue Rectangular Push Button Lens for Use with Push Button
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
