RAFI Red Square Push Button Switch for Use with Dome
- RS Stock No.:
- 524-382
- Mfr. Part No.:
- 5.49.077.012/1306
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.79 | €1.079 |
*price indicative
- RS Stock No.:
- 524-382
- Mfr. Part No.:
- 5.49.077.012/1306
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Red | |
| Lens Shape | Square | |
| Width | 19.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 19.5mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Red | ||
Lens Shape Square | ||
Width 19.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 19.5mm | ||
Height 8mm | ||
- COO (Country of Origin):
- DE
The RAFI Square transparent features a red bezel colour and a mushroom design. It is illuminated and comes in a packaging unit of 10 pieces with a minimum order quantity of 10 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Red Square Push Button Switch for Use with Dome
- RAFI Yellow Square Push Button Switch for Use with Dome
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Blue Square Push Button Switch for Use with Dome
- RAFI Clear Square Push Button Switch for Use with Dome
- RAFI Black Square Push Button Switch for Use with Dome
- RAFI White Square Push Button Switch for Use with Dome
- EAO Red Square Push Button Lens for Use with 31 Series
