EAO White Rectangular Push Button Lens for Use with Series 61 Pushbutton Switches
- RS Stock No.:
- 807-787
- Mfr. Part No.:
- 61-9231.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.14 |
*price indicative
- RS Stock No.:
- 807-787
- Mfr. Part No.:
- 61-9231.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 61 Pushbutton Switches | |
| Lens Colour | White | |
| Lens Shape | Rectangular | |
| Width | 15.3mm | |
| Standards/Approvals | RoHS | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 61 Pushbutton Switches | ||
Lens Colour White | ||
Lens Shape Rectangular | ||
Width 15.3mm | ||
Standards/Approvals RoHS | ||
Length 21.5mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens is a precision-engineered rectangular component designed for flush mounting in industrial control panels. This transparent white plastic unit offers a clean aesthetic and Durable performance for non-illuminated Interface applications.
Durable UL 94 HB plastic construction
Transparent optics for high clarity
Full REACH and RoHS compliance
Professional flush mounting profile
Related links
- EAO Black Rectangular Push Button Lens for Use with Series 61 Pushbutton Switches
- EAO White Rectangular Push Button Lens for Use with Push Button
- EAO White Rectangular Push Button Lens for Use with 31 Series
- Omron White Rectangular Push Button Lens
- Omron White Rectangular Push Button Lens for Use with A3D Series
- EAO Green Rectangular Push Button Lens for Use with Series 70 Pushbutton Switches
- Omron White Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- RS PRO White Rectangular Push Button Lens for Use with SD16 Series
