EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- RS Stock No.:
- 808-083
- Mfr. Part No.:
- 84-7124.000A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.07 |
*price indicative
- RS Stock No.:
- 808-083
- Mfr. Part No.:
- 84-7124.000A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 84 Pushbutton Switches | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 84 Pushbutton Switches | ||
Lens Colour Black | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 25mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens is a robust mushroom-head component designed for tactile industrial interfaces. This black plastic lens provides a professional opaque finish for non-illuminated applications, ensuring a Durable and ergonomic surface for operator control.
Round mushroom-head plastic lens
Opaque black non-illuminated design
Lightweight 0.004kg total weight
No Symbol for universal application
Fully REACH and RoHS compliant
Related links
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Blue Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Colourless Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Green Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Gold Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Orange Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Grey Round Push Button Lens for Use with Series 84 Pushbutton Switches
