Saia-Burgess Green Round Push Button Lens for Use with TP2 Series
- RS Stock No.:
- 173-9345
- Mfr. Part No.:
- 565211-605
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9345
- Mfr. Part No.:
- 565211-605
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Push Button Lens | |
| For Use With | TP2 Series | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Push Button Lens | ||
For Use With TP2 Series | ||
Lens Colour Green | ||
Lens Shape Round | ||
- COO (Country of Origin):
- PL
Lenses for IP67 Switch Mechanisms & Indicators
Related links
- Saia-Burgess Green Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Orange Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Push Button Lens for Use with TP2 Series
- Saia-Burgess Red, Red Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
- Saia-Burgess White Square Push Button Lens for Use with TP2 Series
