EAO Yellow Round Modular Switch Lens for Use with 31 Series
- RS Stock No.:
- 175-7866
- Mfr. Part No.:
- 31-933.4
- Manufacturer:
- EAO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-7866
- Mfr. Part No.:
- 31-933.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | 31 Series | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With 31 Series | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
The EAO push button lens is round in shape has plastic lens accessory and can be used with series 31 switches.
Diameter: 15.8 mm
Related links
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Modular Switch Lens for Use with 84 Series
- EAO Round Modular Switch Lens for Use with 704 Series
- EAO Round Modular Switch Lens for Use with Series 61 Switch
- EAO Blue Round Modular Switch Lens for Use with 84 Series
- EAO Green Round Modular Switch Lens for Use with 84 Series
- EAO White Round Modular Switch Lens for Use with 84 Series
- EAO Modular Switch Lens for Use with EAO 31 Series
