EAO Green Modular Switch Lens for Use with Series 61 Switch
- RS Stock No.:
- 176-0219
- Distrelec Article No.:
- 304-30-202
- Mfr. Part No.:
- 61-9642.5
- Manufacturer:
- EAO
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€25.16
(exc. VAT)
€30.95
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | €5.032 | €25.16 | - |
| 250 - 1245 | €4.676 | €23.38 | 7% |
| 1250 - 2495 | €4.428 | €22.14 | 12% |
| 2500 + | €4.028 | €20.14 | 19% |
*price indicative
- RS Stock No.:
- 176-0219
- Distrelec Article No.:
- 304-30-202
- Mfr. Part No.:
- 61-9642.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 61 Switch | |
| Lens Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 61 Switch | ||
Lens Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Colourless Modular Switch Lens for Use with Series 61 Switch
- EAO Round Modular Switch Lens for Use with Series 61 Switch
- EAO Square Modular Switch Lens for Use with Series 61 Switch
- EAO Yellow Square Modular Switch Lens for Use with Series 61 Switch
- EAO Green Round Modular Switch Lens for Use with 84 Series
- EAO Modular Switch Lens for Use with 61 Series
- EAO Modular Switch Bezel for Use with Series 61 Switch
