EAO Modular Switch Lens for Use with Series 51 Swiches

Get a bulk buy discount

Add 75 more to save 7%

View bulk pricing options

Subtotal (1 bag of 3 units)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3 - 72€4.547€13.64-
75 - 147€4.227€12.687%
150 +€3.997€11.9912%

*price indicative

RS Stock No.:
200-4183
Distrelec Article No.:
304-31-856
Mfr. Part No.:
51-953.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Lens

For Use With

Series 51 Swiches

COO (Country of Origin):
CH
The EAO lens is to be used with pushbutton switches are of flat profile and are illuminated.

Transparent

Colourless

Flat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy