Omron Black Rectangular Push Button Lens for Use with A16 Series
- RS Stock No.:
- 215-7692
- Mfr. Part No.:
- A165L-JB
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.77 |
*price indicative
- RS Stock No.:
- 215-7692
- Mfr. Part No.:
- A165L-JB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Lens | |
| For Use With | A16 Series | |
| Lens Colour | Black | |
| Lens Shape | Rectangular | |
| Diameter | 16mm | |
| Standards/Approvals | cUL, UL, TUV, CCC | |
| Width | 18mm | |
| Height | 38mm | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Lens | ||
For Use With A16 Series | ||
Lens Colour Black | ||
Lens Shape Rectangular | ||
Diameter 16mm | ||
Standards/Approvals cUL, UL, TUV, CCC | ||
Width 18mm | ||
Height 38mm | ||
Length 24mm | ||
Omron Push Button Lens, Black Lens, Rectangular Shape - A165L-JB
This push button lens is a vital component designed for use with the A16 range of pushbutton switches. Constructed from durable materials, it features a sleek black finish and a rectangular shape, making it suitable for various applications in control panels. The lens is engineered to deliver optimal visibility and functionality, ensuring efficient operation in industrial settings.
Features & Benefits
• Enhanced visibility with the black rectangular design for clear indication
• Compatible solely with A16 pushbutton switches for seamless integration
• Crafted for ease of installation in standard panel cutouts
• Robust construction provides resilience in demanding environments
• Designed for consistent performance with standard and microloads
Applications
• Ideal for control panels in industrial automation systems
• Utilised in machinery and equipment for operational control
• Enhances user interaction in electronic control interfaces
• Suitable for requiring reliable push button operation
How does the design of this lens contribute to its performance in industrial environments?
The rectangular shape and black colour enhance visibility, enabling effective operation even in low-light conditions. Its robust construction withstands harsh industrial settings, ensuring longevity and reliability.
What is the installation process for this lens when integrating with pushbuttons?
Installation involves aligning the lens with the dedicated panel cutout and securing it in place. It is designed for easy attachment to the A16 pushbutton switches, simplifying the setup process.
Can this lens be used for applications beyond control panels?
While primarily designed for control panels, it can also be Effective in various equipment requiring a reliable push button interface, supporting operational efficiency across multiple settings.
Related links
- Omron Green Rectangular Push Button Lens for Use with A16 Series
- Omron Green Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron White Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Red Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Green Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- RS PRO Black Rectangular Push Button Lens for Use with ADA16 Series
