EAO Green Rectangular Push Button Indicator Lens for Use with 18 Series
- RS Stock No.:
- 843-1932
- Distrelec Article No.:
- 304-37-808
- Mfr. Part No.:
- 18-941.5L
- Manufacturer:
- EAO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-1932
- Distrelec Article No.:
- 304-37-808
- Mfr. Part No.:
- 18-941.5L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Indicator Lens | |
| For Use With | 18 Series | |
| Lens Colour | Green | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Indicator Lens | ||
For Use With 18 Series | ||
Lens Colour Green | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
8mm Illuminated Round, Square & Rectangular Switches
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Note
Square and round bezel indicators do not include a lens, switch or LED
Related links
- EAO Red Rectangular Push Button Indicator Lens for Use with 18 Series
- EAO Green Round Push Button Indicator Lens for Use with 18 Series
- EAO Red Round Push Button Indicator Lens for Use with 18 Series
- EAO Red Square Push Button Indicator Lens for Use with 18 Series
- EAO Yellow Round Push Button Indicator Lens for Use with 18 Series
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
