EAO 9 Series Illuminated Illuminated Push Button, On-Off, Panel, White LED, IP20, 12 V dc
- RS Stock No.:
- 101-505
- Distrelec Article No.:
- 303-73-694
- Mfr. Part No.:
- 09-400009-10240
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.98 |
*price indicative
- RS Stock No.:
- 101-505
- Distrelec Article No.:
- 303-73-694
- Mfr. Part No.:
- 09-400009-10240
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | 9 | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Push-in | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, ECE R10, ECE R118, IATF 16949, RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series 9 | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 12V dc | ||
Actuator Style Push-in | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, ECE R10, ECE R118, IATF 16949, RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
Related links
- EAO 9 Series Illuminated Illuminated Push Button Panel IP20, 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button Red LED 12 V dc
- EAO Keypad Cap for 9 Series
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
