EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Green LED, IP65, IP67, 240 V dc 240
- RS Stock No.:
- 102-390
- Distrelec Article No.:
- 304-00-415
- Mfr. Part No.:
- 82-665A.1134
- Manufacturer:
- EAO
Subtotal (1 unit)*
€51.65
(exc. VAT)
€63.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.65 |
*price indicative
- RS Stock No.:
- 102-390
- Distrelec Article No.:
- 304-00-415
- Mfr. Part No.:
- 82-665A.1134
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push-in | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3 A | |
| Standards/Approvals | CE, EU, REACH, RoHS | |
| Length | 57.6mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push-in | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3 A | ||
Standards/Approvals CE, EU, REACH, RoHS | ||
Length 57.6mm | ||
- COO (Country of Origin):
- CH
The EAO Pushbutton comes with 22 mm panel cut-out diameter, It has momentary operation.
Comes with IP56, IP67 protection ratings
Material Stainless Steel
Related links
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
- EAO 82 Series Push Button Switch Panel 1 CO IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
