EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Blue LED, IP65, IP67, 240 V dc 240 V

Subtotal (1 unit)*

€48.31

(exc. VAT)

€59.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.31

*price indicative

RS Stock No.:
102-431
Distrelec Article No.:
304-00-409
Mfr. Part No.:
82-6655.2124
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 CO

Terminal Type

Wire

LED Colour

Blue

IP Rating

IP65, IP67

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Actuator Style

Push-in

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, REACH, EU

Switch Contact Current

3 A

Length

57.6mm

COO (Country of Origin):
CH
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links