TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Threaded, 9mm Cutout, SPST, Blue LED, 12V, IP67
- RS Stock No.:
- 170-690
- Mfr. Part No.:
- AV1210E712R04
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 170-690
- Mfr. Part No.:
- AV1210E712R04
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AV12 | |
| Panel Cut Out Diameter | 9mm | |
| Mounting Type | Threaded | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V | |
| Push Button Style | Illuminated | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Push Button Diameter | 9mm | |
| Push Button Material | Stainless Steel | |
| Contact Current Rating | 1A | |
| Contact Material | Brass | |
| Case Colour | Natural | |
| Contact DC Voltage Rating | 24V | |
| Manufacturer Part No. | AV1210E712R04 | |
| Operating Temperature Range | 55 → -20°C | |
| Maximum Operating Temperature | +55°C | |
| Terminal Type | Threaded Connector | |
| Panel Cut Out Width | 14mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Panel Cut Out Height | 23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AV12 | ||
Panel Cut Out Diameter 9mm | ||
Mounting Type Threaded | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Voltage Rating 12V | ||
Push Button Style Illuminated | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Push Button Diameter 9mm | ||
Push Button Material Stainless Steel | ||
Contact Current Rating 1A | ||
Contact Material Brass | ||
Case Colour Natural | ||
Contact DC Voltage Rating 24V | ||
Manufacturer Part No. AV1210E712R04 | ||
Operating Temperature Range 55 → -20°C | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Threaded Connector | ||
Panel Cut Out Width 14mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Panel Cut Out Height 23mm | ||
Enable flexibility with various pushbutton symbol including spot and power logo
Ease of installation with available flying lead terminations
Achieves a vandal proof solution with a jam nut accessible for rear of panel
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Green LED
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
