Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 1 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 239-959
- Mfr. Part No.:
- 186060 C30C-FDR-X-K01-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.90
(exc. VAT)
€83.52
(inc. VAT)
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | €67.90 |
*price indicative
- RS Stock No.:
- 239-959
- Mfr. Part No.:
- 186060 C30C-FDR-X-K01-P62
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | C30C | |
| Mount Type | Cable | |
| Contact Configuration | 1 NC | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 800V ac | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latch, Maintained | |
| Length | 1.06m | |
| Height | 46mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | CE, CSA 16568, CSAC. . 1418 and . 94.15, CSA Class .: 110, IECEN 6094751, UL, UL CSA, UL E9184, UL NKCR, VDE 0660 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series C30C | ||
Mount Type Cable | ||
Contact Configuration 1 NC | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 800V ac | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latch, Maintained | ||
Length 1.06m | ||
Height 46mm | ||
Switch Contact Current 4A | ||
Standards/Approvals CE, CSA 16568, CSAC. . 1418 and . 94.15, CSA Class .: 110, IECEN 6094751, UL, UL CSA, UL E9184, UL NKCR, VDE 0660 | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
