Eaton C22 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, 1 NO, Green LED, IP67, IP69K, 24

Subtotal (1 unit)*

€58.01

(exc. VAT)

€71.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.01

*price indicative

RS Stock No.:
244-546
Mfr. Part No.:
185554 C22-DL-G-K10-24-P1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22.5 mm

Series

C22

Mount Type

Screw

Contact Configuration

1 NO

Terminal Type

Screw

LED Colour

Green

IP Rating

IP67, IP69K

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Width

30mm

Standards/Approvals

CE CSA UL IEC/EN 60947-5-1 VDE 0660 CSA Class No.:321103 CSA File No.:165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL File No.:E29184

Switch Contact Current

3A

Length

260mm

Height

30mm

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Moeller series C22 illuminated pushbutton actuator is a state-of-the-art solution designed for ease of use and durability. This flat, momentary actuator features a striking green LED that ensures visibility, even in low-light conditions. Crafted for versatility, it is equipped with a robust M12A plug and suitable for various industrial applications. The actuator is designed to withstand challenging environments, boasting a high degree of protection rated at IP67/IP69K and capable of operating in extreme temperatures ranging from -30°C to 70°C. Its longevity is supported by a mechanical lifespan of 5,000,000 operations, making it a reliable choice for demanding tasks. With a sleek titanium bezel and a user-friendly flat design, this actuator not only performs well but also enhances the aesthetic of any control panel. Ideal for those who prioritise both functionality and style, this product bridges the gap between advanced technology and practical application.

Illuminated actuator ensures excellent visibility in any environment

Flat design complements modern control panel aesthetics

M12A plug offers straightforward electric connectivity

Robust construction enables resilience against industrial challenges

High protection ratings facilitate use in harsh conditions

Enhanced operation frequency supports efficient performance

Designed for easy installation across various mounting positions

Spring-return function promotes quick reset after actuation

Wide range of ambient temperature compatibility maximises versatility

Long mechanical lifespan reduces need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy