Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 2 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

€67.90

(exc. VAT)

€83.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.90

*price indicative

RS Stock No.:
246-426
Mfr. Part No.:
186055 C30C-FD-X-K02-P62
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Momentary, Spring Return

Illuminated

No

Series

C30C

Panel Cutout Size

30.5 mm

Mount Type

Cable

Contact Configuration

2 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Width

36mm

Standards/Approvals

UL, CSA 16568, UL E9184, CE, UL NKCR, IECEN 6094751, VDE 0660, CSAC. . 1418 and . 94.15, CSA Class .: 110

Switch Contact Current

4A

Length

1.06m

Height

46mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller C30 Pushbutton is engineered for precision and performance in industrial applications. Designed with a flat profile and intended for momentary operation, it combines refined aesthetics with robust functionality. The pushbutton includes two normally closed contacts and a durable metal bezel, ensuring reliable operation in various environmental conditions. The product supports an extensive range of electrical specifications, making it suitable for diverse control circuit requirements. Its optimal dimensions and innovative features facilitate seamless integration into control panels and machinery, enhancing both safety and usability. Ideal for applications that demand quick response times, this pushbutton is an essential component for any modern control system, promising quality and longevity synonymous with The Eaton name.

Flat design enhances aesthetic appeal in control panels

Momentary operation allows for quick and responsive command

Two normally closed contacts ensure safety and reliability

Metal bezel provides durability and resistance to environmental wear

Optimised dimensions facilitate easy installation in various setups

Rated for high operational frequency, ensuring efficient performance

Compatible with a range of connection types for versatile use

Engineered for operation under extreme temperatures, enhancing reliability

Positive opening feature enhances safety by preventing unintentional closure

IP67/IP69K rated for protection against dust and high-pressure water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy