Banner K50 D-Series Series Illuminated Push Button Switch, Base Black, IP67, IP69K

Subtotal (1 unit)*

€193.12

(exc. VAT)

€237.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.12

*price indicative

RS Stock No.:
295-177
Mfr. Part No.:
K50APPBGXDQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Push Button Switch

Illuminated

Yes

Series

K50 D-Series

Mount Type

Base

Push Button Actuation

Momentary

Push Button Colour

Black

Push Button Style

Illuminated Dome, Momentary

Push Button Shape

Dome

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Push Button Diameter

50mm

Illumination Voltage

30V dc

Maximum Operating Temperature

50°C

Push Button Material

Thermoplastic

Standards/Approvals

DIN 40050-9, MIL-STD-202F, Method 201A, cULus, CE, IEC IP67, IEC 60947-5-2, UK CA

Hazardous Area Certification

No

Body Material

Thermoplastic, Acrylic, Polycarbonate

COO (Country of Origin):
US
The Banner K50 Series Pick to Light is a rugged, easy to install solution designed for error-proofing and parts verification in assembly and picking processes. These compact, self contained devices do not require an external controller. Featuring an illuminated dome, the K50 Series provides a bright, easy to see green job light, with some models also offering a red light for alternate functions, enhancing visibility and operational efficiency in various industrial applications.

Fully encapsulated IP67 protection rated

Ideal for use in abusive environments rated to IP69K

Immune to ambient light and EMI and with interference

AS-i module compatible

12 V dc to 30 V dc operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy