Idec CW Series Illuminated Push Button Switch, Panel, 22.3 mm Cutout, Red, Green LED, IP65, IP67, 24 V dc
- RS Stock No.:
- 302-481
- Mfr. Part No.:
- CW1H-DM1NGR-C
- Manufacturer:
- Idec
Subtotal (1 unit)*
€55.92
(exc. VAT)
€68.78
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.92 |
*price indicative
- RS Stock No.:
- 302-481
- Mfr. Part No.:
- CW1H-DM1NGR-C
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| LED Colour | Red, Green | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, UKCA, CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
LED Colour Red, Green | ||
IP Rating IP65, IP67 | ||
Actuator Style Push-in | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, UKCA, CE | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- JP
The Idec touchless switch long-range version features IP65/IP67 protection and UL Type 4X rating.
Black resin bezel
Green Red LED PNP
Related links
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Green LED IP67, 24 V dc
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Red LED IP67, 24 V dc
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout White LED IP67, 24 V dc
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Green LED 24 V 24 V
- Idec IDEC CW Series Selector Switch Panel 2 NO 240 240
