Schneider Electric Harmony XB2 Series Illuminated Push Button Switch, Maintained, Panel, 22 mm Cutout, 1 NO/1 NC, Red
- RS Stock No.:
- 335-385
- Mfr. Part No.:
- XB2BN4161
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€102.19
(exc. VAT)
€125.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.19 |
*price indicative
- RS Stock No.:
- 335-385
- Mfr. Part No.:
- XB2BN4161
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB2 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Red | |
| Contact AC Voltage | 600V ac | |
| Actuator Style | Mushroom | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB2 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Red | ||
Contact AC Voltage 600V ac | ||
Actuator Style Mushroom | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pushbutton is a high-quality control device designed for versatile industrial applications. Featuring an illuminated red mushroom button with a chromium-plated metal bezel, this pushbutton provides clear signalling and reliable operation with maintained functionality.
1 NO plus 1 NC contact configuration
Mounting diameter 22 mm
ROHS and REACH compliant
Related links
- Schneider Electric Harmony Series 600 V dc 240 V ac
- Schneider Electric Harmony Series Red LED, 600 V dc 600 V ac
- Schneider Electric Harmony Series 24 V dc 24 V ac
- Schneider Electric Harmony Series 250 V dc 24 V ac
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Schneider Electric Harmony Series Red Beacon 230V ac IP42 Screw
- Schneider Electric Harmony Series Red Beacon IP66 Base Mount
- Schneider Electric Harmony Series Illuminated Push Button Switch 22.5 mm Cutout Red LED
