Schneider Electric Harmony Series Push Button Switch, Push to Make, Screw, 22 mm Cutout, 1 NC, Red LED, IP66, IP69,
- RS Stock No.:
- 345-295
- Mfr. Part No.:
- XALD1644
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.17 |
*price indicative
- RS Stock No.:
- 345-295
- Mfr. Part No.:
- XALD1644
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push to Make | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Screw | |
| Contact Configuration | 1 NC | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C8201-1, CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push to Make | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Panel Cutout Size 22 mm | ||
Mount Type Screw | ||
Contact Configuration 1 NC | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C8201-1, CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-5-1, UL 508 | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XALD1644
This push button switch is a robust device designed for various automation needs within electrical and mechanical environments. Featuring a 22mm diameter suitable for standard panel cut-outs, it offers a screw mount type for simple installation. The red mushroom-style button is distinguished by its slow break operation, making it an Ideal choice for applications requiring reliable control.
Features & Benefits
• High voltage rating of 600V enables safe operation in demanding environments
• IP66, IP69, and IP69K ratings provide protection against dust and water ingress
• Contact configuration with a normally closed switch supports versatile control options
• Silver alloy contact material ensures superior conductivity and durability
• Screw clamp Terminal type simplifies wiring and maintenance tasks
• IP66, IP69, and IP69K ratings provide protection against dust and water ingress
• Contact configuration with a normally closed switch supports versatile control options
• Silver alloy contact material ensures superior conductivity and durability
• Screw clamp Terminal type simplifies wiring and maintenance tasks
Applications
• Used with industrial machinery requiring manual operation
• Suitable for in harsh outdoor conditions
• Utilised in control panels for automation systems
• Ideal for safety circuits in production environments
• Effective where space is limited to enhance operational efficiency
• Suitable for in harsh outdoor conditions
• Utilised in control panels for automation systems
• Ideal for safety circuits in production environments
• Effective where space is limited to enhance operational efficiency
What are the environmental resilience capabilities of this switch?
This switch can operate effectively in temperatures ranging from -40°C to +70°C, making it suitable for extreme conditions, and has an IP66, IP69, and IP69K rating, ensuring durability against dust and water exposure.
How does the slow break operation benefit users in practical applications?
The slow break operation allows for a gradual disconnection of the electrical circuit, reducing electrical arcing and wear on components, which enhances the overall longevity and reliability of the circuit.
What installation considerations should be taken into account for this switch?
Ensure the panel cut-out is precisely 22mm and that sufficient space is available for screw mounting. The installation should also consider the operational environment to optimise performance based on the switch's temperature and IP ratings.
Related links
- Schneider Electric Harmony Series Push Button Switch Screw SPST IP67 IP69K 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony Series Illuminated Push Button Switch 16 mm Cutout Red LED 30
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
