Schneider Electric Ovalis Series Push Button Switch, Flush, IP2X 24 V ac

Subtotal (1 unit)*

€6.81

(exc. VAT)

€8.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.81

*price indicative

RS Stock No.:
345-090
Mfr. Part No.:
S320662
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

No

Series

Ovalis

Mount Type

Flush

Terminal Type

Screw

IP Rating

IP2X

Contact AC Voltage

24V ac

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Length

39mm

Switch Contact Current

16A

Height

71mm

Width

71mm

Standards/Approvals

EN 606691, RoHS, UTE C 619

COO (Country of Origin):
ES

Schneider Electric Ovalis Series Push Button Switch, 24V Voltage Rating, 16A Contact Current Rating - S320662


This push button switch is an essential component designed for various electrical applications. Ideal for flush mounting, it offers a voltage rating of 24V, making it suitable for a range of tasks in the automation and electrical industries. Manufactured from thermoplastic, this switch ensures durability and effective operation while maintaining environmental resilience.

Features & Benefits


• Designed for a voltage rating of 24V for safe operation
• Rated for a contact current of 16A to support robust usage
• Manufactured from thermoplastic for heightened durability
• Screw Terminal type allows for secure and reliable connections

Applications


• Used for control circuits in machinery and equipment
• Utilised in industrial environments for reliable operation
• Suitable for requiring a Durable electrical control switch
• Ideal in environments with temperature variations within specified limits

What protection does this switch offer against environmental conditions?


With an IP2XC rating, it provides moderate protection against solid objects, which enhances the safety of the switch in various applications, particularly in industrial settings.

What material is utilised in the switch’s construction?


It is constructed from thermoplastic, which is known for its durability and resistance to impact, making it suitable for long-term use in electrical applications.

How does the operating temperature range impact this switch's usability?


The switch operates effectively within a temperature range of +5°C to +35°C, ensuring reliable performance in mild industrial conditions while preventing overheating.

How is the push button switch installed?


The switch is designed for flush mounting, allowing for seamless integration into control panels or other surfaces, making installation straightforward and efficient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy