Schneider Electric XB Series Illuminated Push Button Switch, NO, Through Hole, 1 NO, Green LED, IP20, IP65, 24 V dc 24 V
- RS Stock No.:
- 357-657
- Mfr. Part No.:
- XB7NW33B1
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€178.14
(exc. VAT)
€219.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.14 | €17.814 |
*price indicative
- RS Stock No.:
- 357-657
- Mfr. Part No.:
- XB7NW33B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | XB | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| LED Colour | Green | |
| IP Rating | IP20, IP65 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Standards/Approvals | JIS C8201-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1, UL 508 | |
| Width | 29mm | |
| Switch Contact Current | 27A | |
| Length | 57.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series XB | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
LED Colour Green | ||
IP Rating IP20, IP65 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Standards/Approvals JIS C8201-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1, UL 508 | ||
Width 29mm | ||
Switch Contact Current 27A | ||
Length 57.5mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Illuminated Push-Button, identified by the device short name XB7, features a 22 mm mounting diameter for easy installation in various applications. It is sold in indivisible quantities of 10 units. The device offers an IP20 degree of protection on the rear face and IP65 protection on the front face, both conforming to IEC 60529, ensuring it is resistant to dust and water for enhanced durability. The signalling unit head is round in shape, providing a classic and functional design.
Round head
Spring return operator
Mechanical durability of 300000 cycles
Related links
- Schneider Electric Harmony Series Push Button Switch Panel IP20 24 V dc 240
- Siemens SIMATIC Series Illuminated Push Button Switch Panel White LED 24 V dc 24 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V ac
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
