EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V 24 V ac
- RS Stock No.:
- 124-4516
- Mfr. Part No.:
- 82-6153.1113
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.04
(exc. VAT)
€41.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.04 |
| 10 - 24 | €32.34 |
| 25 - 49 | €30.73 |
| 50 - 149 | €29.17 |
| 150 + | €27.70 |
*price indicative
- RS Stock No.:
- 124-4516
- Mfr. Part No.:
- 82-6153.1113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary, Maintained | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary, Maintained | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
EAO Push Button Switch, Red LED Colour, 10mA Operating Current - 82 Series - 82-6153.1113
Stop your equipment efficiently with this push button switch from EAO. Its flush mounting design means it won't protrude from your panel, minimising the risk of accidental activation. The unit is illuminated by a red LED ring, which makes it visible in most lighting conditions. Its stainless steel construction means it's resistant to corrosion and impact, making it a durable choice for use in demanding conditions. You can rely on this push button for long-lasting performance thanks to its robust mechanical lifespan of up to one million operations.
Features & Benefits
• Gold-plated silver contacts are highly conductive and resistant to corrosion for a reliable connection
• Solder terminals ensure a secure, vibration-proof connection
• Wide operating temperature range of -30°C to +70°C for use in harsh conditions
• Light weight of 18g to place minimal strain on your equipment
Applications
• Hotels
• Office blocks
• Factory equipment
• Medical and pharmaceutical industries
What size panel cutout does this push button need?
This push button uses a cutout with a compact diameter of 22mm, so it will take up minimal space on your panel.
EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 36 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 36 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT Green LED IP67, 240 V
