Schneider Electric S52 Series Push Button Switch, 2G, 3G, 4G, IP21D 250 V ac

Subtotal (1 unit)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.70

*price indicative

RS Stock No.:
358-460
Mfr. Part No.:
S520246
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

White

Product Type

Push Button Switch

Switch Operation

2G, 3G, 4G

Illuminated

No

Series

S52

Mount Type

Flush

Terminal Type

Screwless

IP Rating

IP21D

Actuator Style

Push Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Switch Configuration

2 Way

Height

71mm

Standards/Approvals

2006/95/EEC, EN 60669-1

Switch Contact Current

10 A

Width

71 mm

COO (Country of Origin):
ES
The Schneider Electric push-button is a mechanism with a fixing frame, designed for light control. It features flush mounting and operates with electromechanical technology. The device has a single rocker and a push-button actuator. It is equipped with an impulse relay for efficient operation.

Fixing mode by screws

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links