Schneider Electric S52 Series Push Button Switch, IP21D 250 V ac
- RS Stock No.:
- 357-352
- Mfr. Part No.:
- S525205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.47
(exc. VAT)
€48.55
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.47 |
*price indicative
- RS Stock No.:
- 357-352
- Mfr. Part No.:
- S525205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | S52 | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| IP Rating | IP21D | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | LCIE, EN 60669-1, AENOR, 2006/95/EEC | |
| Height | 71mm | |
| Width | 71 mm | |
| Switch Contact Current | 10 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series S52 | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
IP Rating IP21D | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals LCIE, EN 60669-1, AENOR, 2006/95/EEC | ||
Height 71mm | ||
Width 71 mm | ||
Switch Contact Current 10 A | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism with a fixing frame, designed for light control. It features flush mounting and uses electromechanical technology. The switch functions as an intermediate, with a single rocker actuator. It is equipped with an internal power connection for efficient operation.
Fixing mode by screws
20000 cycles service life
Electrical durability of 20000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric S52 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric S52 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric S52 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric S54 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S32 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S53 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S510 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S500 Series Illuminated Push Button Switch, IP21D 250 V ac
