EAO Series 82 Series Push Button Switch, Momentary, 22 mm Cutout, SPST, Red LED, IP65, IP67
- RS Stock No.:
- 427-588
- Mfr. Part No.:
- 82-6751.1000.B015
- Manufacturer:
- EAO
Subtotal (1 unit)*
€45.59
(exc. VAT)
€56.08
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.59 |
*price indicative
- RS Stock No.:
- 427-588
- Mfr. Part No.:
- 82-6751.1000.B015
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Series 82 | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Width | 25mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Height | 25mm | |
| Length | 35.5mm | |
| Legend | SOS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Series 82 | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Width 25mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Height 25mm | ||
Length 35.5mm | ||
Legend SOS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 22m
Related links
- EAO Series 82 Series Push Button Switch 22 mm Cutout Red LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Red LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout White LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Blue LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Blue LED IP67
