EAO Series 61 Series Push Button Switch, Slide, Screw, 1 NC, IP40, 250 V dc

Subtotal (1 unit)*

€14.68

(exc. VAT)

€18.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.68

*price indicative

RS Stock No.:
441-671
Mfr. Part No.:
61-8645.11
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Slide

Product Type

Push Button Switch

Illuminated

No

Series

Series 61

Mount Type

Screw

Contact Configuration

1 NC

Terminal Type

Screw

IP Rating

IP40

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Contact DC Voltage

250V dc

Maximum Operating Temperature

55°C

Switch Configuration

1 NC

Standards/Approvals

2011 / 65 / EC (RoHS), 2014 / 35 / EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 60947-5-1, EN IEC 61058-1, NFF, REACH, RoHS, SEV (EN / IEC 60947-5-1), UKCA, UL

Switch Contact Current

5A

COO (Country of Origin):
CH
The EAO Switching Element is designed to offer robust performance in various electrical applications, being particularly suitable for environments requiring reliable functionality. Tailored to meet the needs of contemporary industries, this component showcases impressive electrical characteristics and durability. With a focus on safety and compliance, it adheres to international standards, making it a trusted choice for engineers and technicians alike. Its clever design includes features that enhance operational efficiency while maintaining a compact and user-friendly form factor. Operating smoothly between -25 °C to +55 °C, it promises reliability across a broad temperature range, ensuring adaptability in diverse industrial settings.

Incorporates a slow-make switching mechanism for enhanced reliability

Features a screw terminal connection for secure and simple installation

Constructed with silver contact material to ensure excellent conductivity

Designed to operate in environments with varying humidity and temperature conditions

Features a compact design, making it easy to integrate into existing systems

Offers a high electrical lifetime, rated for over 50,000 cycles

Meets stringent industry standards for low-voltage switching devices

Contains robust mechanical characteristics for reliable performance under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy