TE Connectivity AVH19 Series Push Button Switch, Push-Push, Through Hole, 19mm Cutout, SPDT, 250V, IP67
- RS Stock No.:
- 467-410
- Mfr. Part No.:
- AVH19MSFEB241604
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-410
- Mfr. Part No.:
- AVH19MSFEB241604
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Series | AVH19 | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Series AVH19 | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Through Hole | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Voltage Rating 250V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push button switch exemplifies precision and robust design, catering to demanding applications with its anti-vandal construction. Built to endure, this switch features a single pole - double throw configuration, making it a reliable choice for a variety of settings. With its aesthetically pleasing flush actuator profile, it seamlessly integrates into various interfaces, maintaining both functionality and visual appeal. This switch is engineered to function under challenging conditions, being dust-proof and boasting an IP67 rating for water resistance. Designed for easy installation, it incorporates a threaded bushing style that simplifies panel mounting, while the stainless steel construction ensures durability and longevity in rugged environments. The switch not only meets high operational standards but also complies with EU directives, highlighting its commitment to environmental responsibility.
Constructed to withstand vandalism and harsh treatment
Designed with a standard momentary operating function
Features tactile feedback, enhancing user interaction
IP67 rated for protection against dust and water ingress
Illuminated design improves visibility in low-light settings
Threaded bushing enables straightforward installation
Constructed from stainless steel for enhanced durability
Supports both normally open and normally closed contact types
Offers a wide temperature rating suitable for various environments
Designed with a standard momentary operating function
Features tactile feedback, enhancing user interaction
IP67 rated for protection against dust and water ingress
Illuminated design improves visibility in low-light settings
Threaded bushing enables straightforward installation
Constructed from stainless steel for enhanced durability
Supports both normally open and normally closed contact types
Offers a wide temperature rating suitable for various environments
Related links
- RS PRO Push Button Switch Panel Mount SPDT IP67
- Schurter Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- TE Connectivity Push Button Switch Panel Mount SPDT IP67
- RS PRO Push Button Switch Panel Mount SPDT IP65, IP67
- RS PRO Push Button Switch Panel Mount SPDT IP65, IP67
- EAO 14 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- ITW Switches 76-97 Series Push Button Switch Panel Mount SPDT IP67
