Schurter MSM 22 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP67, 30 V dc 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-7946
Mfr. Part No.:
1241.6632.5120000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM 22

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Tab

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Maximum Operating Temperature

85°C

Switch Configuration

1P

Standards/Approvals

RoHS, IEC, CSA, UL

Switch Contact Current

5A

COO (Country of Origin):
DE

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)


Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)

Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area

Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel

Quick connect terminals

Long life - up to 1,500,000 mechanical operations

Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs

Illuminated versions also include a resistor and is fixed at 24V

Approvals

ENEC, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy