TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, Red LED, IP67 250 V ac
- RS Stock No.:
- 469-071
- Distrelec Article No.:
- 304-61-306
- Mfr. Part No.:
- 2213765-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€398.12
(exc. VAT)
€489.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €398.12 | €26.541 |
*price indicative
- RS Stock No.:
- 469-071
- Distrelec Article No.:
- 304-61-306
- Mfr. Part No.:
- 2213765-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is a robust solution designed for demanding environments where reliability and durability are paramount. Featuring a single pole - single throw configuration, this innovative push-button switch is ideal for applications requiring a momentary operating function. The illuminated flush actuator not only enhances usability in low-light conditions but also adds a modern aesthetic to your setup. Its PBT case material ensures excellent resilience against wear and tear, making it a reliable choice for a variety of industrial and commercial applications.
Designed for vertical orientation to suit various install scenarios
Offers auditory feedback for immediate user confirmation upon actuation
Threaded bushing style facilitates secure mounting in installations
Low halogen content ensures reduced environmental impact
Process sealed construction provides enhanced dirt and moisture resistance
Actuator force of 255 g for optimal user interaction and control
Compliant with EU RoHS, ELV directives, and China RoHS guidelines for regulatory peace of mind
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
