TE Connectivity Alcoswitch Series Illuminated Push Button Switch, NO, Surface, 24 V dc 250 V ac
- RS Stock No.:
- 472-337
- Distrelec Article No.:
- 304-61-057
- Mfr. Part No.:
- 1571625-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2800 units)*
€1,132.21
(exc. VAT)
€1,392.62
(inc. VAT)
- Ready to ship from 21 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,132.21 | €0.404 |
*price indicative
- RS Stock No.:
- 472-337
- Distrelec Article No.:
- 304-61-057
- Mfr. Part No.:
- 1571625-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Width | 2.3mm | |
| Length | 500μm | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Surface | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Width 2.3mm | ||
Length 500μm | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw White LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch IP67, 24 V dc
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Yellow
