TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Yellow LED, IP67, 36 V
- RS Stock No.:
- 478-358
- Distrelec Article No.:
- 304-61-312
- Mfr. Part No.:
- 2213775-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€244.40
(exc. VAT)
€300.61
(inc. VAT)
- Ready to ship from 21 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €244.40 | €16.293 |
*price indicative
- RS Stock No.:
- 478-358
- Distrelec Article No.:
- 304-61-312
- Mfr. Part No.:
- 2213775-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | AV16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 36V ac | |
| Switch Configuration | SPST | |
| Length | 16in | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series AV16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 36V ac | ||
Switch Configuration SPST | ||
Length 16in | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
