RAFI 1.15 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 9.1mm Cutout, 1 NC + 1 NO, 24V,
- RS Stock No.:
- 523-537
- Mfr. Part No.:
- 1.15.106.021/1002
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-537
- Mfr. Part No.:
- 1.15.106.021/1002
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 1.15 | |
| Panel Cut Out Diameter | 9.1mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Transparent | |
| Contact Configuration | 1 NC + 1 NO | |
| Voltage Rating | 24V | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 1.15 | ||
Panel Cut Out Diameter 9.1mm | ||
Mounting Type Through Hole | ||
Push Button Colour Transparent | ||
Contact Configuration 1 NC + 1 NO | ||
Voltage Rating 24V | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.
Soldering manual soldering
Degree of protection front side according to DIN EN 60529 IP40
RoHS compliant
REACH compliant
Related links
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI 1.10 Series Illuminated Push Button Switch Through Hole 1 NO IP40
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC 24 V dc 24 V ac
- RAFI 1.15 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC IP40, 24 V dc 24
