RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, White LED,

Temporarily out of stock
RS Stock No.:
523-687
Mfr. Part No.:
1.15.210.121/2200
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

White

Switch Operation

Momentary

Product Type

Illuminated Push Button

Illuminated

Yes

Series

LUMOTAST 16

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

1 NO

LED Colour

White

IP Rating

IP65, IP67

Contact DC Voltage

35V dc

Actuator Style

Rocker

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Standards/Approvals

IEC 60068-2-6, RoHS Compliant, REACH Compliant

Height

22.3mm

Width

23.5mm

Switch Contact Current

100mA

COO (Country of Origin):
HU
The RAFI illuminated pushbutton round collar features RAFI tactile switches providing crisp tactile feedback with a distinct key click. The LUMOTAST 16 illuminated pushbuttons offer a wide range of industrial applications and uses.

Illuminated by integrated LED

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts Standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy