RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 2 NO/2 NC, IP40
- RS Stock No.:
- 523-889
- Distrelec Article No.:
- 304-65-553
- Mfr. Part No.:
- 1.15.108.452/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€324.46
(exc. VAT)
€399.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €324.46 | €32.446 |
*price indicative
- RS Stock No.:
- 523-889
- Distrelec Article No.:
- 304-65-553
- Mfr. Part No.:
- 1.15.108.452/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | LUMOTAST 75 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 NO/2 NC | |
| Maximum Operating Temperature | 55°C | |
| Height | 57mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | REACH, RoHS | |
| Length | 18mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series LUMOTAST 75 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rocker | ||
Switch Configuration 2 NO/2 NC | ||
Maximum Operating Temperature 55°C | ||
Height 57mm | ||
Switch Contact Current 4A | ||
Standards/Approvals REACH, RoHS | ||
Length 18mm | ||
Width 18mm | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton featuring a protruding bezel, round collar, and momentary contact function. Suitable for fields like measurement-control-regulation, mechanical and system engineering, and signalling systems, it offers flexibility with multiple collar shapes. It ensures reliability across various engineering applications.
Black collar colour
IP40 protection
Contact function 2 NC plus 2 NO
Collar dimension 18 mm
Related links
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
