RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, White
- RS Stock No.:
- 523-901
- Mfr. Part No.:
- 1.15.210.101/2401
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-901
- Mfr. Part No.:
- 1.15.210.101/2401
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | LUMOTAST 16 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Yellow | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 35V | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Series LUMOTAST 16 | ||
Mounting Type Through Hole | ||
Push Button Colour Yellow | ||
Contact Configuration 1 NO | ||
Voltage Rating 35V | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton is a compact and versatile component featuring a round collar. It offers momentary contact function with robust water jet protection. It ensure adaptability across diverse fields like measurement-control, industrial robots, and model construction. With integrated LED illumination and tactile switches, it provides crisp feedback for a reliable user experience.
Yellow bezel colour and Black collar colour
IP65 and IP67 protection
Contact function 1 NO
Collar dimension 23.5 mm
IP65 and IP67 protection
Contact function 1 NO
Collar dimension 23.5 mm
Related links
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC +1 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RS PRO 175mm LCD Inclinometer
