RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NC + 1
- RS Stock No.:
- 523-908
- Mfr. Part No.:
- 1.15.108.251/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-908
- Mfr. Part No.:
- 1.15.108.251/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | LUMOTAST 75 | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NC + 1 NO | |
| Voltage Rating | 230V | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series LUMOTAST 75 | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration 1 NC + 1 NO | ||
Voltage Rating 230V | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton is a compact and versatile component featuring a square collar. It offers momentary contact function with robust water jet protection. It ensure adaptability across diverse fields like measurement-control, industrial robots, and model construction. With integrated LED illumination and tactile switches, it provides crisp feedback for a reliable user experience.
Black collar colour
IP40 protection
Contact function 1 NC plus 1 NO
Dimension 18 x 18 mm
Related links
- Eaton IZMX/INX Terminal Kit for use with INX40-4-08 INX40-4-12 INX40-4-20
- Eaton IZMX/INX Terminal Kit for use with INX40-3-08W INX40-3-12W IZMX40-3-08W
- Eaton IZMX/INX Terminal Kit for use with IZMX40…3…25W INX40…3…20W, INX40…3…25W
- Eaton IZMX/INX Terminal Kit for use with INX40-3-08F INX40-3-12F IZMX40-3-08F
- Eaton IZMX/INX Terminal Kit for use with INX40…3…40F IZMX40…3…40F, INX40…3…40W
- Eaton IZMX/INX Terminal Kit for use with INX40…3…40F IZMX40…3…40F, IZMX40…3…40W
- Eaton IZMX/INX Terminal Kit for use with IZMX40…3…32W, INX40…3…32W
- Eaton IZMX/INX Withdrawable Unit for use with IZMX40…3-…W, INX40…3-…W
