RAFI RAFIX 16 Series Illuminated Illuminated Push Button Switch, Through Hole, 16.2mm Cutout, 250V, IP65
- RS Stock No.:
- 523-919
- Mfr. Part No.:
- 1.30.070.501/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-919
- Mfr. Part No.:
- 1.30.070.501/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | RAFIX 16 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Voltage Rating | 250V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Series RAFIX 16 | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Voltage Rating 250V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton Housing features a square collar design. It ensures durability with an impressive operating life of 2,000,000 cycles and a robust front-side protection suitable for various environments, it withstands temperatures ranging from -25 °C to +70 °C, providing reliable functionality in challenging conditions. Its compliance with ROHS and REACH standards ensures environmental responsibility.
Flush lens
IP65 protection
Dimension 25 x 25 mm
Related links
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Switch 16.2mm Cutout IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout, IP65
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch Through Hole 250V, IP65
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
