RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, White LED,
- RS Stock No.:
- 524-029
- Mfr. Part No.:
- 1.15.210.920/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.78 |
*price indicative
- RS Stock No.:
- 524-029
- Mfr. Part No.:
- 1.15.210.920/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | LUMOTAST 16 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Height | 22.3mm | |
| Width | 23.5mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series LUMOTAST 16 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP67 | ||
Actuator Style Rocker | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Height 22.3mm | ||
Width 23.5mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS Compliant, REACH Compliant, IEC 60068-2-6 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton, featuring a round collar and a momentary contact function, is ideal for a wide array of applications, from industrial robots to signalling systems. Its integrated LED provides illumination, while the C-LAB variant allows for customizable legend inserts and front ring colours, it combines versatility with durability. Additionally, it is inscribable, enabling users to implement personalized symbols or texts.
Black collar colour
White Luminous element colour
Contact function 1 NO
IP65 and IP67 protection
Related links
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
