RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 2 NO/2 NC, IP65
- RS Stock No.:
- 524-033
- Mfr. Part No.:
- 1.15.108.277/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.14 |
*price indicative
- RS Stock No.:
- 524-033
- Mfr. Part No.:
- 1.15.108.277/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | LUMOTAST 75 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 2 NO/2 NC | |
| Maximum Operating Temperature | 55°C | |
| Length | 19mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 10.5mm | |
| Width | 19mm | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series LUMOTAST 75 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 2 NO/2 NC | ||
Maximum Operating Temperature 55°C | ||
Length 19mm | ||
Standards/Approvals REACH, RoHS | ||
Height 10.5mm | ||
Width 19mm | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton is a reliable component with a square collar, flat bezel, and momentary contact function. Designed for applications in signalling systems and mechanical engineering, it offers robust water jet protection and supports full-surface LED illumination. Its self-cleaning silver contacts ensure safe switching for currents, while the solder terminal connection enhances usability.
Black collar colour
Dimension 19 x 19 mm
Contact function 2 NC plus 2 NO
IP65 protection
Related links
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
