RAFI RAMO 22 T Series Illuminated Illuminated Push Button, Momentary, Through Hole, 22.3 mm Cutout, 1 NO, White LED,
- RS Stock No.:
- 525-553
- Mfr. Part No.:
- 1.10.011.201/0200
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€585.43
(exc. VAT)
€720.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €585.43 | €58.543 |
*price indicative
- RS Stock No.:
- 525-553
- Mfr. Part No.:
- 1.10.011.201/0200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | RAMO 22 T | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Plug-In | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.8mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS, REACH | |
| Height | 9.8mm | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series RAMO 22 T | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Plug-In | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 85°C | ||
Width 29.8mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS, REACH | ||
Height 9.8mm | ||
Length 40mm | ||
- COO (Country of Origin):
- HU
The RAFI momentary contact function offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. Requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterized by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Key stroke with tactile feedback or mushroom pushbutton with latching actuator
Based on the RAFI MICON 5 short-travel key switch with gold contacts and proven millions of times
Single-part and closed housing
Unique series with easiest Plug & Play connection
Related links
- RAFI RAMO 22 T Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67
- RAFI RAMO 30 T Series Illuminated Push Button Through Hole DPST IP66 35 V dc
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V ac
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
