RAFI 1.10 Series Illuminated Push Button Switch, Momentary, Through Hole, 9.1mm Cutout, 1 NO, 24V, IP40
- RS Stock No.:
- 553-902
- Mfr. Part No.:
- 1.10.107.011/0404
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-902
- Mfr. Part No.:
- 1.10.107.011/0404
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1.10 | |
| Panel Cut Out Diameter | 9.1mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Yellow | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 24V | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1.10 | ||
Panel Cut Out Diameter 9.1mm | ||
Mounting Type Through Hole | ||
Push Button Colour Yellow | ||
Contact Configuration 1 NO | ||
Voltage Rating 24V | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NO.
Opaque pushbutton non-illuminated
Mounting diameter 9.1 mm
Max. 24 V 100 mA
Solder connection
Mounting technology with threaded ring
Protection class IP 40 on the front
Related links
- RAFI 1.10 Series Illuminated Push Button Switch Through Hole 1 NO IP40
- RAFI 1.10 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NO, IP40 24 V ac
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP40
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
